55A4122-26-9/96-9CS227

Heilind Number:RYC55A4122-26-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4122-26-9/96-9CS227
ECAD Model:
3D Model

Description:

55A4122-26-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4122-26-9/96-9CS227
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Part Aliases:640843-000
SKU:RYC55A4122-26-9/96-9CS227

Detailed Description

Enhance your industrial operations with our meticulously crafted Multiconductor Industrial Cable, designed for seamless power transmission in demanding environments. Boasting a high voltage rating of 600 V AC, this cable ensures reliable performance even in the most challenging conditions. The 26 AWG wire size, coupled with silver-coated copper conductors, guarantees efficient power delivery while minimizing signal interference. Crafted from Modified Radiation Cross-linked ETFE Polymer, the jacket offers exceptional durability and protection against abrasion, chemicals, and extreme temperatures ranging from -65 to 200 °C. Trust in the superior quality of this cable to optimize your electrical connections and drive productivity in your workspace.