55A4131-18-MST3-9CS227

Heilind Number:RYC55A4131-18-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4131-18-MST3-9CS227
ECAD Model:
3D Model

Description:

55A4131-18-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4131-18-MST3-9CS227
Voltage:600 V AC
Wire Size:18 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:636955-000
SKU:RYC55A4131-18-MST3-9CS227

Detailed Description

Elevate your industrial power connections with this high-performance cable, designed for efficiency and durability in demanding environments. Crafted with precision, it features 18 AWG tin-coated copper conductors encased in a robust Modified Radiation Cross-linked ETFE Polymer jacket, ensuring reliable conductivity and protection against harsh elements. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is engineered to deliver optimal performance even in extreme conditions. Trust in its quality for seamless power transmission in your applications.