| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A4131-22-MST3-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 22 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 900247-000 |
| SKU: | RYC55A4131-22-MST3-9CS227 |
55A4131-22-MST3-9CS227
| Heilind Number: | RYC55A4131-22-MST3-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A4131-22-MST3-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Easily power your industrial applications with our high-performance multiconductor cable. Designed for durability and efficiency, this cable features a 22 AWG tin-coated copper conductor, encased in a robust Modified Radiation Cross-linked ETFE Polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it ensures reliable performance in even the harshest environments. Ideal for a wide range of electrical power and industrial applications, this cable is a dependable solution for your connectivity needs.

