55A4132-22-MST3-9CS227

Heilind Number:RYC55A4132-22-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4132-22-MST3-9CS227
ECAD Model:
3D Model

Description:

55A4132-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4132-22-MST3-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:433231-000
SKU:RYC55A4132-22-MST3-9CS227

Detailed Description

Elevate your industrial applications with this high-performance multiconductor cable, meticulously engineered for efficiency and durability. Featuring a 22 AWG wire size with silver-coated copper conductors, it ensures optimal conductivity and signal transmission. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional protection against harsh environmental factors, while its 600V AC voltage rating guarantees safe and reliable operation. Designed to withstand extreme temperatures ranging from -65 to 200 °C, this cable is perfect for use in demanding industrial environments. Trust in its quality construction to deliver consistent performance, making it an essential component for your power and data transmission needs.