55A4821-22-9/96-9CS227

Heilind Number:RYC55A4821-22-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4821-22-9/96-9CS227
ECAD Model:
3D Model

Description:

55A4821-22-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4821-22-9/96-9CS227
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Part Aliases:609707-000
SKU:RYC55A4821-22-9/96-9CS227

Detailed Description

Stay ahead in your industrial projects with our high-quality Multiconductor Cable. Designed for optimal performance, this cable boasts a durable construction featuring a Modified Radiation Cross-linked ETFE Polymer jacket and Tin-Coated Copper conductors. With a robust 22 AWG wire size and a voltage rating of 600 V AC, it ensures reliable power transmission in demanding environments. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's perfect for a wide range of applications. Rest assured, this cable is fully RoHS compliant, meeting the highest standards for environmental responsibility. Trust in its superior quality for all your electrical power and industrial needs.