55A4821-24-9/96-9CS227

Heilind Number:RYC55A4821-24-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4821-24-9/96-9CS227
ECAD Model:
3D Model

Description:

55A4821-24-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4821-24-9/96-9CS227
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:121691-000
SKU:RYC55A4821-24-9/96-9CS227

Detailed Description

Enhance your industrial setup with our high-performance multiconductor cable, featuring a durable construction that ensures reliable power transmission. With a voltage rating of 600V AC, this cable is suitable for demanding applications. The 24 AWG tin-coated copper conductors guarantee efficient conductivity, while the modified radiation cross-linked ETFE polymer jacket provides exceptional protection in harsh environments. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile solution for a wide range of electrical power and industrial applications. Trust in its quality and performance to keep your operations running smoothly.