| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A4821-8-9/96-9CS2275 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Coated Copper |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Part Aliases: | 267045-000 |
| SKU: | RYC55A4821-8-9/96-9CS2275 |
55A4821-8-9/96-9CS2275
| Heilind Number: | RYC55A4821-8-9/96-9CS2275 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A4821-8-9/96-9CS2275 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our high-performance 8 AWG Multiconductor Industrial Cable. Designed for industrial applications, this cable features a durable Modified Radiation Cross-linked ETFE Polymer jacket, providing exceptional protection and longevity. The tin-coated copper conductors ensure efficient power transmission, while its 600 V AC voltage rating makes it suitable for a wide range of power distribution systems. With an operating temperature range of -65 to 150 °C, this cable is built to withstand harsh environments. Trust in its reliability for your electrical power needs.

