55A4823-20-9/96-9CS227

Heilind Number:RYC55A4823-20-9/96-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4823-20-9/96-9CS227
ECAD Model:
3D Model

Description:

55A4823-20-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4823-20-9/96-9CS227
Voltage:600 V AC
Conductor Material:Nickel-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Part Aliases:062233-000
SKU:RYC55A4823-20-9/96-9CS227

Detailed Description

Discover the ultimate solution for your industrial power needs with this high-performance multiconductor cable. Designed for optimal conductivity, it features nickel-coated copper conductors and a sturdy Modified Radiation Cross-linked ETFE Polymer jacket. Operating flawlessly in temperatures ranging from -65 to 200°C, this cable ensures reliable performance even in the harshest environments. With a voltage rating of 600V AC and a 20 AWG wire size, it's perfect for a wide range of applications. Rest assured, this cable is not only efficient but also environmentally friendly, boasting full RoHS compliance. Upgrade your electrical setup with this top-of-the-line industrial cable.