| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A4831-16-MST3-9CS227 |
| Voltage: | 600 V AC |
| Wire Size: | 16 AWG |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 125305-000 |
| SKU: | RYC55A4831-16-MST3-9CS227 |
55A4831-16-MST3-9CS227
| Heilind Number: | RYC55A4831-16-MST3-9CS227 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A4831-16-MST3-9CS227 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial environments with this high-performance 16 AWG multiconductor cable. Designed for durability, it features a Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, ensuring reliable power transmission even in harsh conditions. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of applications. Trust in its quality for seamless integration into your electrical systems.

