55A4831-22-MST3-9CS227

Heilind Number:RYC55A4831-22-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4831-22-MST3-9CS227
ECAD Model:
3D Model

Description:

55A4831-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4831-22-MST3-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:499943-000
SKU:RYC55A4831-22-MST3-9CS227

Detailed Description

Enhance your industrial applications with our high-performance Multiconductor Cable. Designed for durability and efficiency, this cable features a 22 AWG wire size and a 600V AC voltage rating, making it suitable for various power and signal transmission needs. Crafted with a jacket made of Modified Radiation Cross-linked ETFE Polymer and tin-coated copper conductors, it ensures reliable operation even in harsh environments. With an operating temperature range of -65 to 150 °C, it is perfect for both indoor and outdoor use. Trust in the quality and performance of this cable for your power and industrial needs.