55A4831-8-MST3-9CS2275

Heilind Number:RYC55A4831-8-MST3-9CS2275
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4831-8-MST3-9CS2275
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A4831-8-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4831-8-MST3-9CS2275
Voltage:600 V AC
Wire Size:8 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:662848-000
SKU:RYC55A4831-8-MST3-9CS2275

Detailed Description

Experience superior performance with our 8 AWG Multiconductor Industrial Cable, designed for high-voltage applications up to 600 V AC. Crafted with precision, this cable features a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring exceptional resistance to heat and harsh environments. The tin-coated copper conductors guarantee optimal conductivity and longevity, even in demanding industrial settings. With an operating temperature range of -65 to 150 °C, this cable is a reliable choice for a wide range of applications, delivering consistent power and performance when you need it most. Trust in the quality and durability of our industrial cable for your next project.