55A4832-12-MST3-9CS227

Heilind Number:RYC55A4832-12-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4832-12-MST3-9CS227
ECAD Model:
3D Model

Description:

55A4832-12-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4832-12-MST3-9CS227
Voltage:600 V AC
Wire Size:12 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:815207-000
SKU:RYC55A4832-12-MST3-9CS227

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Cable, meticulously engineered for reliable power transmission. With a robust design featuring 12 AWG Silver-Coated Copper conductors, this cable ensures efficient conductivity, even in demanding environments. The Modified Radiation Cross-linked ETFE Polymer jacket provides exceptional durability, safeguarding against abrasions and harsh chemicals. Operate with confidence, knowing that this cable is rated for voltages up to 600 V AC and can withstand temperatures ranging from -65 to 200 °C. Whether used in machinery, equipment, or other industrial applications, this cable is a dependable choice for powering your operations.