55A4832-16-MST3-9CS227

Heilind Number:RYC55A4832-16-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4832-16-MST3-9CS227
ECAD Model:
3D Model

Description:

55A4832-16-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4832-16-MST3-9CS227
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Part Aliases:308666-000
SKU:RYC55A4832-16-MST3-9CS227

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable. With a voltage rating of 600 V AC and a wire size of 16 AWG, it offers reliable power transmission in various settings. The durable jacket, made of Modified Radiation Cross-linked ETFE Polymer, ensures long-lasting protection, even in harsh environments. Featuring silver-coated copper conductors, it guarantees efficient signal conductivity. Operating smoothly in temperatures ranging from -65 to 200 °C, this cable is a versatile and essential component for any electrical setup. Trust in its quality for seamless power and data transmission in your operations.