55A4836-24-MST3-9CS227

Heilind Number:RYC55A4836-24-MST3-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4836-24-MST3-9CS227
ECAD Model:
3D Model

Description:

55A4836-24-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4836-24-MST3-9CS227
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Nickel-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Part Aliases:726215-000
SKU:RYC55A4836-24-MST3-9CS227

Detailed Description

Stay compliant with RoHS regulations with this industrial cable, designed for high-performance electrical power applications. With a voltage rating of 600 V AC and a conductor made of nickel-coated high strength copper alloy, this cable ensures reliable power transmission. The durable jacket, crafted from modified radiation cross-linked ETFE polymer, offers exceptional resistance to harsh environments, making it suitable for a wide range of industrial settings. Operating smoothly in temperatures ranging from -65 to 200 °C, this cable is a dependable solution for demanding operations. Upgrade your wiring infrastructure with this versatile and robust multi-conductor cable.