55A4841-16-MST4-9CS227

Heilind Number:RYC55A4841-16-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4841-16-MST4-9CS227
ECAD Model:
3D Model

Description:

55A4841-16-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4841-16-MST4-9CS227
Voltage:600 V AC
Wire Size:16 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:995321-000
SKU:RYC55A4841-16-MST4-9CS227

Detailed Description

Elevate your electrical power system with this high-performance multiconductor industrial cable. Designed for durability and reliability, it features a modified radiation cross-linked ETFE polymer jacket and tin-coated copper conductors, ensuring optimal conductivity and protection against harsh environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of industrial applications. Its 16 AWG wire size makes it ideal for power transmission, while its superior construction guarantees long-lasting performance. Trust in this cable for all your industrial power and wiring needs.