55A4841-22-MST4-9CS227

Heilind Number:RYC55A4841-22-MST4-9CS227
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A4841-22-MST4-9CS227
ECAD Model:
3D Model

Description:

55A4841-22-MST4-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A4841-22-MST4-9CS227
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Part Aliases:422362-000
SKU:RYC55A4841-22-MST4-9CS227

Detailed Description

Enhance industrial operations with our high-performance Multiconductor Cable, designed for electrical power applications. This robust cable features a Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors, ensuring reliable connectivity and durability in demanding environments. With a voltage rating of 600 V AC and a wire size of 22 AWG, it meets stringent safety and performance standards. Operating smoothly in temperatures ranging from -65 to 150 °C, this cable is ideal for a wide range of industrial settings. Trust in its quality and performance for your power transmission needs.