55A7113-16-0

Heilind Number:RYC55A7113-16-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A7113-16-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A7113-16-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A7113-16-0
Wire Size:16 AWG, 1.31 mm²
Jacket Color:Black
Rated Voltage:600 V
Conductor Material:Bare Copper
Insulation Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Part Aliases:345541-000
SKU:RYC55A7113-16-0

Detailed Description

Elevate your wiring projects with this high-performance 16 AWG hook-up wire, crafted for durability and reliability in demanding environments. Featuring a robust construction with bare copper conductors and radiation-crosslinked, Modified ETFE insulation, this wire ensures efficient power transmission while maintaining excellent thermal stability. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it's ideal for a wide range of industrial and commercial applications. The sleek black jacket adds a professional touch to your installations, making this wire a versatile and essential component for any wiring setup. Trust in its quality and performance to tackle your connectivity needs with confidence.