55A7564-20-6/9

Heilind Number:RYC55A7564-20-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A7564-20-6/9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A7564-20-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A7564-20-6/9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:20 AWG, .52 mm²
Part Aliases:CX9635-000
SKU:RYC55A7564-20-6/9

Detailed Description

Enhance your electrical systems with our high-performance multiconductor industrial cable, designed for optimal power transmission. With a voltage rating of 600V AC, this cable ensures reliable operation in demanding environments. Its 20 AWG wire size, made of silver-coated high strength copper alloy, guarantees efficient conductivity. The jacket, constructed from radiation-crosslinked modified ETFE, offers exceptional durability and protection against harsh conditions. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this cable is perfect for industrial applications where reliability is paramount. Upgrade your setup with this essential component for superior performance and peace of mind.