55A8002-20-9/5

Heilind Number:RYC55A8002-20-9/5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A8002-20-9/5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A8002-20-9/5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A8002-20-9/5
Voltage:1500 VAC
Conductor Material:Alumel, Chromel
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:20 AWG, .52 mm²
Part Aliases:424659-000
SKU:RYC55A8002-20-9/5

Detailed Description

Elevate your industrial operations with our high-performance Multiconductor Cable, featuring a durable construction that ensures reliable power transmission. With a voltage rating of 1500 VAC and a robust wire size of 20 AWG (.52 mm²), this cable is designed to withstand demanding environments. The jacket, made of Radiation-Crosslinked, Modified ETFE, provides exceptional resistance to heat and chemicals, while the conductors, crafted from Alumel and Chromel, guarantee efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this cable is a versatile and dependable solution for various applications in the electrical power and industrial sectors. Trust in its superior quality to power your systems with confidence.