55A8002-22-9/5

Heilind Number:RYC55A8002-22-9/5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A8002-22-9/5
ECAD Model:
3D Model

Description:

55A8002-22-9/5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A8002-22-9/5
Voltage:1500 VAC
Conductor Material:Alumel, Chromel
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:22 AWG, .33 mm²
Part Aliases:318130-000
SKU:RYC55A8002-22-9/5

Detailed Description

Experience superior performance with our high-voltage Multiconductor Industrial Cable, designed for demanding electrical power and industrial applications. Featuring a robust construction, this cable ensures reliable operation with a voltage rating of 1500 VAC. The 22 AWG wire size, crafted from Alumel and Chromel conductors, guarantees efficient power transmission. With a Radiation-Crosslinked, Modified ETFE jacket material, it offers exceptional durability, even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this cable is suitable for a wide range of industrial settings. Trust in its quality for your power transmission needs.