| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A8040-000-5D |
| Wire Size: | 3/0 AWG, 85 mm² |
| Jacket Color: | Green |
| Rated Voltage: | 600 V |
| Conductor Material: | Aluminum |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 4 |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 218099-000 |
| SKU: | RYC55A8040-000-5D |
55A8040-000-5D
| Heilind Number: | RYC55A8040-000-5D |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A8040-000-5D |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our high-performance 3/0 AWG green jacketed wire. Designed for durability and efficiency, this wire is ideal for various applications in residential, commercial, and industrial settings. With four aluminum conductors and radiation-crosslinked, Modified ETFE insulation, it ensures reliable power transmission even in the most demanding environments. Operating efficiently at temperatures ranging from -65 to 150 °C and rated for 600 V, it meets the highest industry standards for safety and performance. Trust this wire for all your hookup and equipment needs, and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

