55A8081-18-9

Heilind Number:RYC55A8081-18-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A8081-18-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A8081-18-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A8081-18-9
Voltage:1500 VAC
Conductor Material:Alumel, Chromel
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:18 AWG, .82 mm²
Part Aliases:318107-006
SKU:RYC55A8081-18-9

Detailed Description

Elevate your industrial wiring with our high-performance 18 AWG multiconductor cable, meticulously crafted for durability and efficiency. With a robust jacket made of radiation-crosslinked, modified ETFE, this cable offers exceptional protection against external elements, ensuring reliable operation even in the harshest environments. The conductors, constructed from Alumel and Chromel, guarantee superior conductivity and longevity. Operating flawlessly within a wide temperature range from -65 to 150°C (-85 to 302°F), this cable is a versatile solution for various industrial applications. Trust in its 1500 VAC voltage rating to deliver consistent power transmission, while its .82 mm² wire size allows for flexible installation. Perfect for electrical power systems and beyond, this cable is a must-have for any industrial setup. Upgrade to this premium multiconductor cable and experience unparalleled performance every time.