| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A9002-26-9 |
| Outside Diameter: | .026 in, .67 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Conductor Material: | Solid Silver-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .026 in, .66 mm |
| Wire Size: | .13 mm², 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 0735333001 |
| SKU: | RYC55A9002-26-9 |
55A9002-26-9
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 26 AWG hook-up wire, a reliable essential for electrical connections. Featuring a single solid silver-plated copper conductor and radiation-crosslinked, modified ETFE insulation, it ensures superior conductivity and durability. With a 600V rating and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. The white jacket color adds versatility, while the precise .026-inch outside diameter makes it easy to work with. Trust in this premium wire for your connectivity needs.

