55CD0299-26-0/8

Heilind Number:RYC55CD0299-26-0/8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55CD0299-26-0/8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55CD0299-26-0/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55CD0299-26-0/8
Voltage:600 V AC
Outside Diameter:.032 in, 1.62 mm
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C, -85 - 302 °F
Wire Size:26 AWG
Wire Color:Black, Gray
Jacket Color:Black
Part Aliases:CD35923001
SKU:RYC55CD0299-26-0/8

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, boasting a robust construction for reliable power transmission. With a voltage rating of 600 V AC and an operating temperature range spanning from -85 to 302 °F (-65 to 200 °C), this cable is engineered to withstand even the most demanding environments. The 26 AWG tin-coated copper conductors, encased in a durable Modified Radiation Cross-linked ETFE Polymer jacket, ensure optimal conductivity and protection against external elements. Featuring a 1.62 mm (.032 in) outside diameter and 19 strands, this cable offers flexibility for easy installation. The sleek black and gray wire colors, complemented by a black jacket, not only provide a professional appearance but also aid in easy identification. Trust in the quality and performance of this cable for your electrical power and industrial applications.