| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55CD0301-15-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 15 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | CD52743001 |
| SKU: | RYC55CD0301-15-9 |
55CD0301-15-9
| Heilind Number: | RYC55CD0301-15-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55CD0301-15-9 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
55CD0301-15-9

