| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0110-26-0 |
| Wire Size: | 26 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Plated High Strength Copper Alloy |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .75 mm |
| Part Aliases: | CQ44843001 |
| SKU: | RYC55D0110-26-0 |
55D0110-26-0
Specifications
Detailed Description
Enhance your electrical projects with this high-performance wire, meticulously crafted for exceptional conductivity and durability. With a 26 AWG silver-plated copper alloy conductor and modified radiation cross-linked ETFE insulation, it guarantees reliable operation in diverse environments. Its black jacket and single-conductor design make it versatile for various applications. Rated for up to 600V and boasting an extensive operating temperature range from -65 to 200°C, this wire ensures optimal performance even in challenging conditions. Whether for hookup or equipment wiring, it's a dependable choice for professionals and DIY enthusiasts alike. Upgrade your setup with this top-quality wire, a must-have in any toolkit.

