| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0111-16-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Part Aliases: | A884013001 |
| SKU: | RYC55D0111-16-0 |
55D0111-16-0
Specifications
Detailed Description
Enhance the efficiency and safety of your electrical connections with our 16 AWG Hookup Wire. Crafted with a durable Modified Radiation Cross-linked ETFE Polymer insulation and Tin-Coated Copper conductor, this wire ensures reliable performance in demanding environments. With a high-rated voltage of 600V, it's suitable for a wide range of applications. The sleek black color not only adds a professional touch but also aids in easy identification. Trust in the quality and versatility of this wire for all your wiring needs.

