| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0111-16-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Part Aliases: | C614743001 |
| SKU: | RYC55D0111-16-2 |
55D0111-16-2
Specifications
Detailed Description
Enhance the safety and efficiency of your electrical projects with our high-quality 16 AWG red hookup wire. Crafted from tin-coated copper for optimal conductivity and durability, it ensures reliable performance in various applications. The insulation material, made of modified radiation cross-linked ETFE polymer, offers excellent protection against heat and abrasion, meeting stringent industry standards. With a rated voltage of 600V, this wire is suitable for both residential and commercial use. Trust in its quality and performance for seamless wire management in your projects.

