| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0111-16-5 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Green |
| Jacket Color: | Green |
| Part Aliases: | E281333001 |
| SKU: | RYC55D0111-16-5 |
55D0111-16-5
Specifications
Detailed Description
Enhance your wire management system with our high-quality 16 AWG Hookup Wire. Designed for optimal performance, this wire features a durable Tin-Coated Copper conductor and is insulated with Modified Radiation Cross-linked ETFE Polymer, ensuring reliable conductivity and protection. With a rated voltage of 600 V, it is suitable for a wide range of applications. The vibrant Green color not only adds a pop of color to your setup but also aids in easy identification. Trust in the superior quality and performance of this wire for all your electrical projects.

