| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0111-20-0 |
| Wire Size: | 20 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | E362253001 |
| SKU: | RYC55D0111-20-0 |
55D0111-20-0
Specifications
Detailed Description
Upgrade your wiring setup with our high-quality 20 AWG wire, designed for optimal performance in a variety of applications. Featuring a durable black jacket and tin-coated copper conductor, this wire ensures reliable connectivity with a rated voltage of 600 V. Its radiation-crosslinked, Modified ETFE insulation guarantees safe and efficient operation in extreme temperatures ranging from -65 to 150 °C. Perfect for hookup and equipment wiring needs, this wire is a versatile and essential component for any project. Trust in its quality and durability for seamless power transmission.

