| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0111-20-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | F944453001 |
| SKU: | RYC55D0111-20-9 |
55D0111-20-9
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 20 AWG Tin-Coated Copper Wire. Featuring a durable Modified Radiation Cross-linked ETFE Polymer insulation material in a sleek white finish, this wire ensures reliable performance and longevity. With a rated voltage of 600 V, it's perfect for a wide range of applications where safety and efficiency are paramount. Trust in the superior quality of our wire for all your hookup and equipment needs.

