| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0111-22-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | F733323001 |
| SKU: | RYC55D0111-22-9 |
55D0111-22-9
Specifications
Detailed Description
Elevate your wiring projects with our high-quality Hookup & Equipment Wire, meticulously crafted for optimal performance. Featuring a 22 AWG Tin-Coated Copper conductor encased in a durable Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures reliable conductivity and protection against environmental factors. With a 600V rating, it's suitable for a wide range of applications, from industrial to residential. The pristine white jacket not only adds a sleek finish but also aids in easy identification and organization. Trust in this essential component for efficient wire management and seamless connections.

