| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0211-14-2L |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Pink |
| Jacket Color: | Pink |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | CQ81663001 |
| SKU: | RYC55D0211-14-2L |
55D0211-14-2L
Specifications
Detailed Description
Enhance your wire management system with our premium 14 AWG Hookup Wire, the ideal solution for a wide range of applications. Featuring a durable construction with Modified Radiation Cross-linked ETFE Polymer insulation and Tin-Coated Copper conductor, this high-quality wire ensures reliable performance and longevity. With a rated voltage of 600V, it meets the necessary safety standards for various projects. The vibrant pink color not only adds a pop of visual interest but also aids in easy identification and organization. Trust in the exceptional quality of this wire for your connectivity needs, whether for industrial, commercial, or residential use. Explore the possibilities with this essential component for efficient wire and cable management.

