| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0211-14-9 |
| Outside Diameter: | .083 in, 2.1 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .083 in, 2.1 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .067 in, 1.7 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | F470213001 |
| SKU: | RYC55D0211-14-9 |
55D0211-14-9
Specifications
Detailed Description
Enhance your wire management with our high-quality hookup and equipment wire. With an outside diameter of 2.1mm (.083 in) and a wire diameter of .083 in, this single-conductor wire boasts a durable construction suitable for various applications. The insulation material, crafted from Modified Radiation Cross-linked ETFE Polymer, ensures reliable performance even in demanding environments. Featuring a conductor made of tin-coated copper and a wire size of 14 AWG, this wire offers excellent conductivity and durability. With a rated voltage of 600V, it meets industry standards for safety and performance. The white color provides easy identification, and the part aliases as F470213001. Elevate your wire setup with this essential component.

