| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0211-16-9 |
| Outside Diameter: | .07 in, 1.78 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .07 in, 1.78 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | E972043001 |
| SKU: | RYC55D0211-16-9 |
55D0211-16-9
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup wire, crafted for optimal performance. Featuring a single conductor made of tin-coated copper, it ensures reliable conductivity for various applications. The insulation material, Modified Radiation Cross-linked ETFE Polymer, offers exceptional durability and protection, with an outside diameter of 0.07 inches (1.78 mm). Operating at a rated voltage of 600V, this wire is suitable for both residential and commercial use. Its crisp white color adds a sleek touch to your setup, while the 16 AWG wire size guarantees efficiency. Trust in this wire's quality and performance for all your connectivity needs.

