| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0211-20-2L |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Pink |
| Jacket Color: | Pink |
| Part Aliases: | C516113001 |
| SKU: | RYC55D0211-20-2L |
55D0211-20-2L
Specifications
Detailed Description
Enhance your wire setup with our high-quality Pink Hookup Wire. Engineered with Modified Radiation Cross-linked ETFE Polymer insulation and Tin-Coated Copper conductor, this 20 AWG wire guarantees optimal performance and durability. Ideal for various applications, it boasts a 600V rating, ensuring reliable power transmission. Trust in its quality for all your wire management needs.

