| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0211-20-3 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Part Aliases: | E034543001 |
| SKU: | RYC55D0211-20-3 |
55D0211-20-3
Specifications
Detailed Description
Upgrade your wiring with this high-performance 20 AWG hook-up wire. Featuring a durable tin-coated copper conductor and radiation-crosslinked, modified ETFE insulation, it ensures reliable long-term use. With a rated voltage of 600V and an impressive operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. The vibrant orange jacket not only adds a pop of color but also provides extra protection. Trust in its quality for all your wiring needs.

