| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0211-20-9 |
| Outside Diameter: | .054 in, 1.38 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .054 in, 1.38 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | D709463001 |
| SKU: | RYC55D0211-20-9 |
55D0211-20-9
Specifications
Detailed Description
Enhance your wire management with our versatile single conductor, featuring an insulation material of Modified Radiation Cross-linked ETFE Polymer for durability and safety. With an outside diameter of .054 inches (1.38 mm) and a wire size of 20 AWG, this white-colored wire is perfect for various applications. Its tin-coated copper conductor ensures reliable conductivity, while its 600V rating guarantees high performance. Upgrade your setup with this quality wire, a must-have in any cable and assembly toolkit.

