| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0211-22-3 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Part Aliases: | A569483001 |
| SKU: | RYC55D0211-22-3 |
55D0211-22-3
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 22 AWG hook-up wire. Featuring a vibrant orange jacket, this wire not only stands out for easy identification but also offers exceptional durability with a 600 V rated voltage. Crafted from tin-coated copper, the conductor ensures optimal conductivity, while the radiation-crosslinked, modified ETFE insulation guarantees reliability in a wide operating temperature range from -65 to 150 °C. Ideal for various applications, this wire is a must-have for any DIY enthusiast or professional electrician. Upgrade your setup with this top-quality wire and experience seamless connectivity like never before.

