| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0211-22-9 |
| Outside Diameter: | .044 in, 1.12 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .044 in, 1.12 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .028 in, .72 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Part Aliases: | E821553001 |
| SKU: | RYC55D0211-22-9 |
55D0211-22-9
Specifications
Detailed Description
Enhance your wire management setup with this high-quality hookup and equipment wire, meticulously crafted for optimal performance. Boasting a single conductor made of tin-coated copper, it ensures reliable connectivity while adhering to stringent safety standards with a 600V rating. The insulation, constructed from Modified Radiation Cross-linked ETFE Polymer, guarantees durability and longevity, making it suitable for a wide range of applications. Its 22 AWG wire size and .044 inch diameter offer versatility and ease of use, while the sleek white color adds a touch of professionalism to any project. Trust in this essential component for seamless wiring solutions in various settings.

