| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0212-20-2 |
| Outside Diameter: | 1.43 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | 1.43 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Gray |
| Part Aliases: | CQ84223001 |
| SKU: | RYC55D0212-20-2 |
55D0212-20-2
Specifications
Detailed Description
Enhance your wire management with this high-quality 20 AWG hookup wire. Designed for optimal performance, it features a single conductor with 19 strands, crafted from silver-coated copper for efficient conductivity. The insulation is made of modified radiation cross-linked ETFE polymer, ensuring durability and safety. With a rated voltage of 600 V, this wire is suitable for a variety of applications. The vibrant red color makes it easy to identify, while the 1.43 mm diameter offers flexibility and ease of use. Upgrade your wiring setup with this reliable and versatile component.

