| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55D0214-24-9 |
| Outside Diameter: | .038 in, .97 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 in, .56 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | D841073001 |
| SKU: | RYC55D0214-24-9 |
55D0214-24-9
Specifications
Detailed Description
Stay compliant with environmental regulations using this RoHS-approved wire. With a wire size of 24 AWG and a single conductor, it boasts a high strength copper alloy core coated with silver for enhanced conductivity. The white jacket, made of modified radiation cross-linked ETFE polymer, ensures durability in various operating environments. Rated for up to 600V, it can withstand temperatures ranging from -65 to 200°C. With an outside diameter of .038 inches, it's suitable for a range of hookup and equipment wire applications. Trust in the quality and performance of this meticulously crafted wire for your projects.

