55D0231-16-2/6/4

Heilind Number:RYC55D0231-16-2/6/4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D0231-16-2/6/4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D0231-16-2/6/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D0231-16-2/6/4
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:16 AWG
Part Aliases:F123533001
SKU:RYC55D0231-16-2/6/4

Detailed Description

Experience reliable power transmission with our high-quality 16 AWG Multiconductor Industrial Cable. With a voltage rating of 600 V AC, this cable is perfect for a wide range of applications. Its durable construction features a jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring flexibility and protection in harsh environments. The tin-coated copper conductors provide excellent conductivity, while the cable's wide operating temperature range of -65 to 150 °C (-85 to 302 °F) makes it suitable for use in extreme conditions. Trust in the performance of this cable for your electrical power and industrial needs.