55D1111-20-9-9

Heilind Number:RYC55D1111-20-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D1111-20-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D1111-20-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D1111-20-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Wire Color:White
Jacket Color:White
Part Aliases:A602473001
SKU:RYC55D1111-20-9-9

Detailed Description

Elevate your electrical system with this high-performance multiconductor industrial cable, designed for optimal power transmission in demanding environments. With a voltage rating of 600 V AC, it ensures reliable operation, while the 20 AWG tin-coated copper conductors guarantee efficient signal conductivity. The jacket, made of radiation-crosslinked, modified ETFE, offers exceptional durability and protection against harsh conditions, with an operating temperature range spanning from -65 to 150°C. Finished in a sleek white color, this cable is not only functional but also aesthetically pleasing, making it a versatile and essential component for various applications in industrial settings. Trust in its quality construction to deliver consistent performance, day in and day out.