55D1111-22-9-2L

Heilind Number:RYC55D1111-22-9-2L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D1111-22-9-2L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D1111-22-9-2L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D1111-22-9-2L
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:CQ73763001
SKU:RYC55D1111-22-9-2L

Detailed Description

Enhance your industrial setup with our high-performance 22 AWG Multiconductor Cable, boasting a robust construction for reliable power transmission. With a maximum voltage rating of 600 V AC and an operating temperature range spanning from -65 to 150 °C, this cable ensures optimal functionality even in demanding environments. The Radiation-Crosslinked, Modified ETFE jacket provides superior durability, while the tin-coated copper conductors offer efficient signal conductivity. Featuring a sleek white design, this cable is not only functional but also aesthetically pleasing, making it a versatile choice for various electrical applications. Upgrade your system with this premium quality cable and experience seamless power distribution like never before.