55D1111-22-9-3

Heilind Number:RYC55D1111-22-9-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D1111-22-9-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D1111-22-9-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D1111-22-9-3
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Color:White
Jacket Color:White
Part Aliases:CD08833001
SKU:RYC55D1111-22-9-3

Detailed Description

Enhance your industrial operations with this high-performance Multiconductor Cable, boasting a durable construction and reliable functionality. With a voltage rating of 600 V AC, this cable is designed for efficient power transmission in demanding environments. Its 22 AWG wire size and tin-coated copper conductors ensure optimal conductivity, while the Radiation-Crosslinked, Modified ETFE jacket material offers exceptional protection against harsh conditions. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile solution for various applications. The sleek white design adds a professional touch, making it a must-have for any industrial setup. Upgrade your wiring system with this top-quality cable and experience enhanced performance like never before.