55D1111-22-9-9

Heilind Number:RYC55D1111-22-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D1111-22-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D1111-22-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D1111-22-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Wire Color:White
Jacket Color:White
Part Aliases:D141573001
SKU:RYC55D1111-22-9-9

Detailed Description

Enhance your electrical setup with this high-quality cable, designed for industrial use. With a voltage rating of 600 V AC, it ensures reliable power transmission in demanding environments. The 22 AWG wire size, crafted from tin-coated copper, guarantees efficient conductivity. Its Radiation-Crosslinked, Modified ETFE jacket offers exceptional durability, withstanding temperatures ranging from -65 to 150 °C. The sleek white design not only adds a professional touch but also aids in easy identification. Ideal for a range of applications, this cable is a must-have for any industrial setting.