55D1114-24-9-9

Heilind Number:RYC55D1114-24-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D1114-24-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D1114-24-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D1114-24-9-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Wire Color:White
Jacket Color:White
Part Aliases:D841893001
SKU:RYC55D1114-24-9-9

Detailed Description

Enhance your industrial setup with this high-performance 24 AWG wire, designed to ensure reliable power transmission in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, it offers durability and versatility for a wide range of applications. The wire features a Radiation-Crosslinked, Modified ETFE jacket in a sleek white finish, providing both insulation and aesthetic appeal. Its conductor is made of Silver-Coated High Strength Copper Alloy, guaranteeing efficient conductivity. Trust in this premium-quality cable for all your electrical power needs.