55D1120-26-2L/2L-9

Heilind Number:RYC55D1120-26-2L/2L-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D1120-26-2L/2L-9
ECAD Model:
3D Model

Description:

55D1120-26-2L/2L-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D1120-26-2L/2L-9
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation Crosslinked Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Wire Color:Pink, Red
Jacket Color:Pink
Part Aliases:CQ09933001
SKU:RYC55D1120-26-2L/2L-9

Detailed Description

Enhance your industrial power systems with our high-performance 26 AWG insulated cable, designed for reliable operation in even the most demanding environments. With a voltage rating of 600 V AC and a wide operating temperature range from -65 to 200 °C, this cable ensures robust performance in both extreme cold and hot conditions. The Radiation Crosslinked Modified ETFE jacket provides exceptional durability, while the silver-coated high strength copper alloy conductors offer superior conductivity. Featuring a vibrant red and pink color scheme, this cable is not only functional but also visually striking. Trust in its quality for your electrical power and industrial applications.