55D1121-20-6/9-9

Heilind Number:RYC55D1121-20-6/9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55D1121-20-6/9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D1121-20-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55D1121-20-6/9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Part Aliases:C278923001
SKU:RYC55D1121-20-6/9-9

Detailed Description

Experience exceptional performance with our carefully crafted Multiconductor Industrial Cable. Designed for industrial applications, this cable boasts a durable construction featuring 20 AWG tin-coated copper conductors and a modified radiation cross-linked ETFE polymer jacket. With a high voltage rating of 600 V AC and an impressive operating temperature range of -65 to 150 °C, it ensures reliable power transmission even in harsh environments. Trust in the quality and efficiency of this cable for all your electrical power and industrial needs.